- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15SH023B
MDM-15SH023B
ITT CANNON
Connector D-Subminiature 0.508m 26AWG Micro D-Subminiature 15 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.508m 26AWG Micro D-Subminiature 15 POS SKT Crimp
Search Keywords: MDM15SH023B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SH023B
-
Alias/AKA:096513-0289
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
169
can ship 6/11/26
38 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$86.01
5
$75.76
10
$73.22
25
$66.45
50
$66.28
100
$64.43
250 +
$61.60
Click for Quote
Log in
to unlock special pricing