Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-15SH006B

D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Female Sockets to Individual Wire Leads - 15 Position - 3.00' (914.40mm) ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Female Sockets to Individual Wire Leads - 15 Position - 3.00' (914.40mm) Length.
Search Keywords: MDM15SH006B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-15SH006B
Alias/AKA: 096513-0149
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-15SH006B RoHS compliant?
No, MDM-15SH006B is not RoHS compliant.
What is the lead time for MDM-15SH006B?
The standard lead time for MDM-15SH006B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
157   can ship 11/10/26
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$195.99
5
$192.17
10
$163.36
20
$162.95
50
$141.87
100 +
$119.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!