- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15SH005P
MDM-15SH005P
ITT CANNON
Connector D-Subminiature 0.762m 26AWG Micro D-Subminiature 15 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.762m 26AWG Micro D-Subminiature 15 POS SKT Crimp
Search Keywords: MDM15SH005P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SH005P
-
Alias/AKA:096513-0161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
169
can ship 6/22/26
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$91.39
5
$80.50
10
$77.80
25
$70.60
50
$70.43
100
$68.46
250 +
$65.45
Click for Quote
Log in
to unlock special pricing