- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15SH005B-A174
ITT CANNON
MDM-15SH005B-A174
Cable Assembly Hook-up Wire 0.762m 26AWG Micro D-Subminiature 15 POS SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-15SH005B-A174 |
| Alias/AKA: | 096513-0327 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | SKT |
| Contact Plating: | Gold |