- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15SH004K
ITT CANNON
MDM-15SH004K
Connector D-Subminiature 0.609m 26AWG Micro D-Subminiature 15 POS SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector D-Subminiature 0.609m 26AWG Micro D-Subminiature 15 POS SKT Crimp
Search Keywords: MDM15SH004K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SH004K
-
Alias/AKA:096513-0184
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Frequently Asked Questions
Is MDM-15SH004K RoHS compliant?
No, MDM-15SH004K is not RoHS compliant.
What is the lead time for MDM-15SH004K?
The standard lead time for MDM-15SH004K is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
3
$313.88
5
$231.79
8
$172.03
10 +
$168.59
Click for Quote
Log in
to unlock special pricing