- Home ›
- All Products›
- MDM-15SH004F-F222
MDM-15SH004F-F222
ITT CANNON
Cable Assembly RG178/U 0.609m 26AWG 15POS Micro D-Sub SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.609m 26AWG 15POS Micro D-Sub SKT
Search Keywords: MDM15SH004FF222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SH004F-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$259.85
5
$191.89
8
$142.42
10 +
$139.57
Click for Quote
Log in
to unlock special pricing