Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-15SH003K

Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 15 POS SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 15 POS SKT Crimp
Search Keywords: MDM15SH003K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-15SH003K
Alias/AKA: 096513-0005
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-15SH003K RoHS compliant?
No, MDM-15SH003K is not RoHS compliant.
What is the lead time for MDM-15SH003K?
The standard lead time for MDM-15SH003K is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
3
21 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$185.60
3
$182.56
5
$182.10
8
$181.65
10 +
$160.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!