- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15SH002P
MDM-15SH002P
ITT CANNON
Connector D-Subminiature 0.304m 26AWG Micro D-Subminiature 15 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.304m 26AWG Micro D-Subminiature 15 POS SKT Crimp
Search Keywords: MDM15SH002P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SH002P
-
Alias/AKA:096513-0277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
169
can ship 6/22/26
33 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$93.26
5
$82.14
10
$79.39
25
$72.05
50
$71.87
100
$69.86
250 +
$66.79
Click for Quote
Log in
to unlock special pricing