MDM-15SH001P-A30

ITT CANNON

Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: MDM15SH001PA30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDM-15SH001P-A30
  • Alias/AKA:
    096513-0068
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Shell Finish:
    Black Anodize
  • Shell Material:
    Aluminum
  • Thermal Shock:
    -55°/+125 °
  • Series:
    Micro "D" Metal Shell
  • Contact Material:
    gold plated copper alloy
  • Arrangement:
    15 Contact
  • Termination Type:
    18" Min, M16874/4 #26AWG, Yellow
  • Gender:
    Socket
  • Hardware:
    Jackpost (standard)
  • Current Rating:
    3 A max.
  • Coupling:
    Jackscrew Coupling
  • Saltspray:
    48 hours
  • Insulator Resistance:
    5000 megohms min.
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Resistance:
    8 milliohms max.
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Contact Type:
    Crimp
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Moisture Resistance:
    Insulator resistance > 100 megohms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
3
$735.62
5
$467.33
8
$308.31
10 +
$302.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!