- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15SH001P-A174
MDM-15SH001P-A174
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: MDM15SH001PA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SH001P-A174
-
Alias/AKA:096513-0129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$324.48
5
$239.62
8
$177.84
10 +
$174.28
Click for Quote
Log in
to unlock special pricing