- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15SCBRP
ITT CANNON
MDM-15SCBRP
D Microminiature Connector - 15 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Microminiature Connector - 15 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle
Search Keywords: MDM15SCBRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SCBRP
-
Alias/AKA:096513-0204
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is MDM-15SCBRP RoHS compliant?
No, MDM-15SCBRP is not RoHS compliant.
What is the lead time for MDM-15SCBRP?
The standard lead time for MDM-15SCBRP is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
On Order:
1
can ship 10/12/26
22 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$203.58
3
$199.61
5
$199.11
10
$169.68
20 +
$160.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT