Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-15SCBRM7T

Conn Micro D-Subminiature SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: MDM15SCBRM7T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-15SCBRM7T
Alias/AKA: 096513-0809
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-15SCBRM7T RoHS compliant?
No, MDM-15SCBRM7T is not RoHS compliant.
What is the lead time for MDM-15SCBRM7T?
The standard lead time for MDM-15SCBRM7T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$518.08
3
$516.78
5
$381.62
8
$283.24
10 +
$277.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!