ITT CANNON Authorized Distributor

MDM-15SCBRM7-F222

Conn D-Subminiature SKT 15 POS Cable Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 15 POS Cable Mount 15 Terminal 1 Port
Search Keywords: MDM15SCBRM7F222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-15SCBRM7-F222
Alias/AKA: 096513-0877
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Mounting: Cable Mount
Gender: SKT
Number of Contacts: 15
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-15SCBRM7-F222 RoHS compliant?
No, MDM-15SCBRM7-F222 is not RoHS compliant.
What is the lead time for MDM-15SCBRM7-F222?
The standard lead time for MDM-15SCBRM7-F222 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$836.37
5
$531.34
8
$350.54
10 +
$343.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!