ITT CANNON Authorized Distributor

MDM-15PL2P

Cable Assembly Uninsulated Wire 0.025m 25AWG Micro D-Sub 15 POS PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Uninsulated Wire 0.025m 25AWG Micro D-Sub 15 POS PIN Crimp
Search Keywords: MDM15PL2P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-15PL2P
Alias/AKA: 096512-0184
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-15PL2P RoHS compliant?
No, MDM-15PL2P is not RoHS compliant.
What is the lead time for MDM-15PL2P?
The standard lead time for MDM-15PL2P is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 8/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$229.30
5
$169.33
8
$125.67
10 +
$123.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!