- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15PL1F
MDM-15PL1F
ITT CANNON
D Type Connector - 15 Contact - Male - 0.05 inch Pitch - Wire Terminal - Hole .087-.098 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Type Connector - 15 Contact - Male - 0.05 inch Pitch - Wire Terminal - Hole .087-.098 - Plug
Search Keywords: MDM15PL1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PL1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:PIN3507
-
Termination Method:Crimp3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$233.83
5
$172.67
8
$128.16
10 +
$125.59
Click for Quote
Log in
to unlock special pricing