ITT CANNON Authorized Distributor

MDM-15PL1B

Cable Assembly Uninsulated Wire 0.012m 25AWG Micro D-Sub 15 POS PIN Crimp

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Uninsulated Wire 0.012m 25AWG Micro D-Sub 15 POS PIN Crimp
Search Keywords: MDM15PL1B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-15PL1B
Alias/AKA: 096512-0000
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 15 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-15PL1B RoHS compliant?
No, MDM-15PL1B is not RoHS compliant.
What is the lead time for MDM-15PL1B?
The standard lead time for MDM-15PL1B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$165.48
3
$165.07
5
$148.56
8
$129.99
10 +
$127.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!