- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- MDM-15PH048M2
ITT CANNON
MDM-15PH048M2
Cable Assembly Hook-up Wire 1.219m 26AWG Micro D-Subminiature 15 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 1.219m 26AWG Micro D-Subminiature 15 POS PIN Crimp
Search Keywords: MDM15PH048M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PH048M2
-
Alias/AKA:096512-0956
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Arrangement:15 Contact
Product Guides
+
Frequently Asked Questions
Is MDM-15PH048M2 RoHS compliant?
No, MDM-15PH048M2 is not RoHS compliant.
What is the lead time for MDM-15PH048M2?
The standard lead time for MDM-15PH048M2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3
$349.25
5
$257.90
8
$191.41
10 +
$187.58
Click for Quote
Log in
to unlock special pricing