- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15PH013B-A174
ITT CANNON
MDM-15PH013B-A174
Cable Assembly Hook-up Wire 1.219m 26AWG Micro D-Sub 15 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 1.219m 26AWG Micro D-Sub 15 POS PIN Crimp
Search Keywords: MDM15PH013BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PH013B-A174
-
Alias/AKA:096512-0385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Frequently Asked Questions
Is MDM-15PH013B-A174 RoHS compliant?
Yes, MDM-15PH013B-A174 is RoHS compliant.
What is the lead time for MDM-15PH013B-A174?
The standard lead time for MDM-15PH013B-A174 is approximately 38 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
3
$308.90
5
$228.11
8
$169.30
10 +
$165.92
Click for Quote
Log in
to unlock special pricing