Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-15PH006L

Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Subminiature 15 POS PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Subminiature 15 POS PIN Crimp
Search Keywords: MDM15PH006L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-15PH006L
Alias/AKA: 096512-0102
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-15PH006L RoHS compliant?
No, MDM-15PH006L is not RoHS compliant.
What is the lead time for MDM-15PH006L?
The standard lead time for MDM-15PH006L is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
MOQ for out of Stock Qty:
3
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$237.19
3
$216.97
5
$214.83
8
$205.98
10 +
$203.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!