- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15PH006B-A174
MDM-15PH006B-A174
ITT CANNON
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: MDM15PH006BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PH006B-A174
-
Alias/AKA:096512-0262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
174
can ship 5/20/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$299.77
3
$299.02
5
$220.81
8
$163.88
10 +
$160.61
Click for Quote
Log in
to unlock special pricing