- Home ›
- All Products›
- MDM-15PH003L-F222
MDM-15PH003L-F222
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 15POS Micro D-Sub PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 15POS Micro D-Sub PIN
Search Keywords: MDM15PH003LF222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PH003L-F222
-
Alias/AKA:096512-0904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$310.74
5
$229.47
8
$170.31
10 +
$166.91
Click for Quote
Log in
to unlock special pricing