- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15PCBRP
MDM-15PCBRP
ITT CANNON
D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Search Keywords: MDM15PCBRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PCBRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
On Order:
50
can ship 7/6/26
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$161.97
5
$157.23
10
$135.00
20
$131.76
50
$127.23
100 +
$125.65
Click for Quote
Log in
to unlock special pricing