- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15PBSP
MDM-15PBSP
ITT CANNON
D-Type, Micro-D Plug - Male Pins - 15 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - Mating Side, Female Screwlock (2-56 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Type, Micro-D Plug - Male Pins - 15 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - Mating Side, Female Screwlock (2-56) - 5A - Solder.
Search Keywords: MDM15PBSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15PBSP
-
Alias/AKA:096512-0110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$202.73
3
$199.41
5
$198.44
8
$197.94
10 +
$192.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT