- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-100SH006P
MDM-100SH006P
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG 100 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG 100 POS Micro D-Sub SKT Crimp
Search Keywords: MDM100SH006P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100SH006P
-
Alias/AKA:097391-0267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3
$1,585.68
5
$1,004.26
8
$647.49
10 +
$634.54
Click for Quote
Log in
to unlock special pricing