- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-100SH005L-A174
MDM-100SH005L-A174
ITT CANNON
Cable Assembly RG178/U 0.762m 26AWG 100 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.762m 26AWG 100 POS Micro D-Sub SKT Crimp
Search Keywords: MDM100SH005LA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100SH005L-A174
-
Alias/AKA:097391-0476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3
$1,727.70
5
$1,094.21
8
$705.48
10 +
$691.37
Click for Quote
Log in
to unlock special pricing