- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-100SCBRM17-T-1
ITT CANNON
MDM-100SCBRM17-T-1
Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM100SCBRM17T1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-100SCBRM17-T-1 |
| Alias/AKA: | 097391-0376 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MDM-100SCBRM17-T-1 RoHS compliant?
No, MDM-100SCBRM17-T-1 is not RoHS compliant.
What is the lead time for MDM-100SCBRM17-T-1?
The standard lead time for MDM-100SCBRM17-T-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
3
$2,432.91
5
$1,540.84
8
$993.44
10 +
$973.57
Click for Quote
Log in
to unlock special pricing