- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-100PCBRPL56-A174
MDM-100PCBRPL56-A174
ITT CANNON
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM100PCBRPL56A174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100PCBRPL56-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:100 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$2,953.08
5
$1,870.28
8
$1,205.84
10 +
$1,181.72
Click for Quote
Log in
to unlock special pricing