ITT CANNON Authorized Distributor

MDM-100PCBRL56-A172

Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM100PCBRL56A172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-100PCBRL56-A172
Alias/AKA: 097390-0436
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-100PCBRL56-A172 RoHS compliant?
No, MDM-100PCBRL56-A172 is not RoHS compliant.
What is the lead time for MDM-100PCBRL56-A172?
The standard lead time for MDM-100PCBRL56-A172 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$3,643.77
5
$2,233.28
8
$1,425.18
10 +
$1,396.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!