- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-100PBSPT
ITT CANNON
MDM-100PBSPT
Conn Micro D-Subminiature PIN 100 POS Solder ST Thru-Hole 100 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Micro D-Subminiature PIN 100 POS Solder ST Thru-Hole 100 Terminal 1 Port
Search Keywords: MDM100PBSPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100PBSPT
-
Alias/AKA:097390-0457
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:Pin
-
Termination Method:Solder3529
-
Shell Size:H3527
-
Number of Contacts:100
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is MDM-100PBSPT RoHS compliant?
No, MDM-100PBSPT is not RoHS compliant.
What is the lead time for MDM-100PBSPT?
The standard lead time for MDM-100PBSPT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$911.61
3
$905.61
5 +
$894.09
Click for Quote
Log in
to unlock special pricing