- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-100PBSL56
ITT CANNON
MDM-100PBSL56
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Straight Through Hole
Search Keywords: MDM100PBSL56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-100PBSL56
-
Alias/AKA:097390-0430
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:100 Contact
Product Guides
+
Frequently Asked Questions
Is MDM-100PBSL56 RoHS compliant?
No, MDM-100PBSL56 is not RoHS compliant.
What is the lead time for MDM-100PBSL56?
The standard lead time for MDM-100PBSL56 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$2,824.62
5
$1,788.93
8
$1,153.39
10 +
$1,130.32
Click for Quote
Log in
to unlock special pricing