- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDB1-9SS
MDB1-9SS
ITT CANNON
D Type Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Lug Terminal - Hole .087-.098 - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Type Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Lug Terminal - Hole .087-.098 - Receptacle
Search Keywords: MDB19SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-9SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 149 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$64.25
5
$61.77
10
$60.87
20
$59.23
50
$48.57
100 +
$42.83
Click for Quote
Log in
to unlock special pricing