Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDB1-9SH98P

Conn D-Subminiature SKT 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port
Search Keywords: MDB19SH98P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDB1-9SH98P
  • Alias/AKA:
    095479-0201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    N/A
  • Number of Contacts:
    9
  • Contact Plating:
    N/A
  • Operating Temperature:
    -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDB1-9SH98P RoHS compliant?
Yes, MDB1-9SH98P is RoHS compliant.
What is the lead time for MDB1-9SH98P?
The standard lead time for MDB1-9SH98P is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$339.91
5
$251.01
8
$186.29
10 +
$182.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!