- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDB1-9SH003
MDB1-9SH003
ITT CANNON
D Type Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Lug Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Type Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Lug Terminal - Plug
Search Keywords: MDB19SH003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-9SH003
-
Alias/AKA:095479-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$111.45
3
$92.88
5
$92.65
8
$90.86
10 +
$80.78
Click for Quote
Log in
to unlock special pricing