- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDB1-9SH001
ITT CANNON
MDB1-9SH001
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords: MDB19SH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-9SH001
-
Alias/AKA:095479-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Frequently Asked Questions
Is MDB1-9SH001 RoHS compliant?
Yes, MDB1-9SH001 is RoHS compliant.
What is the lead time for MDB1-9SH001?
The standard lead time for MDB1-9SH001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
3
$87.13
5
$78.42
8
$68.62
10 +
$67.25
Click for Quote
Log in
to unlock special pricing