- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDB1-9PL1
MDB1-9PL1
ITT CANNON
D Type Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Type Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Receptacle
Search Keywords: MDB19PL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-9PL1
-
Alias/AKA:095478-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Contact Plating:Gold
-
Operating Temperature:-55 to 149 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$68.07
5
$60.74
10
$58.93
25
$56.40
50
$44.34
100
$38.55
250 +
$34.39
Click for Quote
Log in
to unlock special pricing