- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDB1-9PH001P
ITT CANNON
MDB1-9PH001P
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 9 POS PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-9PH001P
-
Alias/AKA:095478-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Contact Plating:Gold
-
Operating Temperature:-55 to 149 °C