- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDB1-51SL10P
ITT CANNON
MDB1-51SL10P
Connector D-Subminiature 0.076m 25AWG Micro D-Subminiature 51 POS SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector D-Subminiature 0.076m 25AWG Micro D-Subminiature 51 POS SKT Crimp
Search Keywords: MDB151SL10P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-51SL10P
-
Alias/AKA:095489-0142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Frequently Asked Questions
Is MDB1-51SL10P RoHS compliant?
Yes, MDB1-51SL10P is RoHS compliant.
What is the lead time for MDB1-51SL10P?
The standard lead time for MDB1-51SL10P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$502.90
5
$371.38
8
$275.63
10 +
$270.12
Click for Quote
Log in
to unlock special pricing