- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDB1-51SCBRM7L56
ITT CANNON
MDB1-51SCBRM7L56
Conn Micro D-Subminiature SKT 51 POS Crimp RA Cable Mount 51 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-51SCBRM7L56
-
Alias/AKA:095489-0146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:N/A
-
Number of Contacts:51
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C