ITT CANNON Authorized Distributor

MDB1-31SL1L

Cable Assembly RG178/U 0.012m 25AWG 32 POS Micro D-Sub SKT Crimp

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.012m 25AWG 32 POS Micro D-Sub SKT Crimp
Search Keywords: MDB131SL1L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDB1-31SL1L
Alias/AKA: 095495-0064
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 31 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDB1-31SL1L RoHS compliant?
Yes, MDB1-31SL1L is RoHS compliant.
What is the lead time for MDB1-31SL1L?
The standard lead time for MDB1-31SL1L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$354.16
5
$261.54
8
$194.11
10 +
$190.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!