Image is representational - see mfr. specs

MDB1-21SS

ITT CANNON

Conn Micro D-Subminiature SKT 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro D-Subminiature SKT 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port
Search Keywords: MDB121SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDB1-21SS
  • Alias/AKA:
    095483-0009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Socket
  • Termination Method:
    Solder Pot
  • Shell Size:
    N/A
  • Number of Contacts:
    21
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 149 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for out of Stock Qty:
3
23 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$264.76
3
$264.11
5
$195.03
8
$144.75
10 +
$141.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!