- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDB1-21PSK
ITT CANNON
MDB1-21PSK
Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port
Search Keywords: MDB121PSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-21PSK
-
Alias/AKA:095482-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:21
-
Contact Plating:Gold
-
Operating Temperature:-55 to 149 °C
Product Guides
+
Frequently Asked Questions
Is MDB1-21PSK RoHS compliant?
Yes, MDB1-21PSK is RoHS compliant.
What is the lead time for MDB1-21PSK?
The standard lead time for MDB1-21PSK is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$275.99
3
$275.30
5
$203.30
8
$150.89
10 +
$147.87
Click for Quote
Log in
to unlock special pricing