Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDB1-15PSK

Conn Micro D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port
Search Keywords: MDB115PSK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDB1-15PSK
Alias/AKA: 095480-0172
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Pot
Number of Contacts: 15
Contact Plating: Gold
Operating Temperature: -55 to 149 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDB1-15PSK discontinued?
Yes, MDB1-15PSK from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MDB1-15PSK?
The recommended replacement for MDB1-15PSK is 095480-0172 from ITT CANNON, available from OnlineComponents.com.
Is MDB1-15PSK RoHS compliant?
Yes, MDB1-15PSK is RoHS compliant.
What is the lead time for MDB1-15PSK?
The standard lead time for MDB1-15PSK is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$172.78
3
$164.14
5
$147.73
8
$129.25
10 +
$126.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!