- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDB1-15PL1
MDB1-15PL1
ITT CANNON
Connector D-Subminiature 0.012m 25AWG Micro D-Subminiature 15 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.012m 25AWG Micro D-Subminiature 15 POS PIN Crimp
Search Keywords: MDB115PL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-15PL1
-
Alias/AKA:095480-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$82.48
5
$79.29
10
$78.14
20
$76.04
50
$61.55
100 +
$54.99
Click for Quote
Log in
to unlock special pricing