Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDB1-15PH003P

D Type Connector - 15 Contact - Male - 0.05 inch Pitch - Wire Terminal - #2-56 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Type Connector - 15 Contact - Male - 0.05 inch Pitch - Wire Terminal - #2-56 - Plug
Search Keywords: MDB115PH003P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDB1-15PH003P
Alias/AKA: 095480-0112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Contact Plating: Gold
Operating Temperature: -55 to 149 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDB1-15PH003P RoHS compliant?
Yes, MDB1-15PH003P is RoHS compliant.
What is the lead time for MDB1-15PH003P?
The standard lead time for MDB1-15PH003P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
MOQ for out of Stock Qty:
3
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$155.99
3
$154.57
5
$153.43
8
$152.68
10 +
$124.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!