Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDB1-15PH003

D Type Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Type Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Receptacle
Search Keywords: MDB115PH003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDB1-15PH003
Alias/AKA: 095480-0004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Contact Plating: Gold
Operating Temperature: -55 to 149 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDB1-15PH003 RoHS compliant?
Yes, MDB1-15PH003 is RoHS compliant.
What is the lead time for MDB1-15PH003?
The standard lead time for MDB1-15PH003 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
MOQ for out of Stock Qty:
3
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$150.70
3
$141.65
5
$137.91
8
$137.26
10 +
$132.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!