- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDB1-15PH001
MDB1-15PH001
ITT CANNON
D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Receptacle
Search Keywords: MDB115PH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-15PH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Contact Plating:Gold
-
Operating Temperature:-55 to 149 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$123.87
5
$111.48
8
$97.55
10 +
$95.59
Click for Quote
Log in
to unlock special pricing