- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDB1-15PCBRP
MDB1-15PCBRP
ITT CANNON
Conn D-Subminiature PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: MDB115PCBRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDB1-15PCBRP
-
Alias/AKA:095480-0214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:Pin
-
Termination Method:Solder3529
-
Shell Size:N/A
-
Number of Contacts:15
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 149 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$297.11
3
$296.36
5
$218.85
8
$162.42
10 +
$159.18
Click for Quote
Log in
to unlock special pricing