- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MD1-9SL1
MD1-9SL1
ITT CANNON
D Type Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Lug Terminal - Hole .087-.098 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Type Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Lug Terminal - Hole .087-.098 - Plug
Search Keywords: MD19SL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MD1-9SL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:SKT
-
Contact Plating:Gold
-
Operating Temperature:-55 to 149 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
25
$487.47
50
$248.98
75
$169.48
100 +
$166.09
Click for Quote
Log in
to unlock special pricing