Image is representational - see mfr. specs

MD1-21SL2

ITT CANNON

D Type Connector - 21 Contact - Female - 0.05 inch Pitch - Solder Lug Terminal - Hole .087-.098 - Plug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D Type Connector - 21 Contact - Female - 0.05 inch Pitch - Solder Lug Terminal - Hole .087-.098 - Plug
Search Keywords: MD121SL2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MD1-21SL2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Cable Mount3516
  • Gender:
    F3507
  • Termination Method:
    Solder Pot3529
  • Shell Size:
    C3527
  • Number of Contacts:
    21
  • Contact Plating:
    Gold3509
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks can ship 1/13/27
Backorder
Price (USD)
Qty
Unit Price
1
$96.20
5
$92.48
10
$90.50
20
$88.69
50
$71.79
100 +
$63.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!