Available Replacements
Possible Replacement
051410-0052
051410-0052

ITT CANNON

In Stock: 38

Minimum Order: 1

View Product

ITT CANNON Authorized Distributor

MD1-21PS

Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port
Search Keywords: MD121PS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MD1-21PS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Solder Pot
  • Shell Size:
    N/A
  • Number of Contacts:
    21
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 149 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces MD1-21PS?
The recommended replacement for MD1-21PS is 051410-0052 from ITT CANNON, available from OnlineComponents.com.
Is MD1-21PS RoHS compliant?
Yes, MD1-21PS is RoHS compliant.
What is the lead time for MD1-21PS?
The standard lead time for MD1-21PS is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
3
$128.05
5
$115.25
8
$100.84
10 +
$98.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!